NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 706-660
- Mfr. Part No.:
- 6011ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£19.77
(exc. VAT)
£23.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.77 |
*price indicative
- RS Stock No.:
- 706-660
- Mfr. Part No.:
- 6011ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 21.2kN | |
| Dynamic Load Rating | 31.5kN | |
| Series | 60 Series | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 21.2kN | ||
Dynamic Load Rating 31.5kN | ||
Series 60 Series | ||
Limiting Speed 7700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide exceptional performance in various applications. Engineered with precision, this bearing features a radial contact design and a pressed steel cage, ensuring reliability and longevity. Its robust structure makes it suitable for operating in diverse environments, as it can withstand extreme temperatures ranging from a minimum of 233.15 °K to a maximum of 423.15 °K. With dynamic and static load capacities of 31,500,000 mN and 21,200,000 mN respectively, this bearing is Ideal for heavy-duty applications.
Radial contact design enhances load distribution for improved durability
Pressed steel cage provides structural integrity and reduces wear
Dynamic load capacity of 31,500,000 mN caters to heavy operational demands
Static load capacity of 21,200,000 mN supports stable performance under varying weights
Temperature range from 233.15 °K to 423.15 °K accommodates diverse operational environments
Mass of 0.388 kg ensures manageable handling without compromising strength
Related links
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NSK 6011DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

