SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 706-656
- Mfr. Part No.:
- 6011ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.97 |
*price indicative
- RS Stock No.:
- 706-656
- Mfr. Part No.:
- 6011ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21300N | |
| Dynamic Load Rating | 29800N | |
| Series | 601 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21300N | ||
Dynamic Load Rating 29800N | ||
Series 601 | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance in various applications requiring reliable rotation and minimal friction. This high-quality bearing features a pressed steel cage and shields on both sides, providing robust protection against contaminants. With an internal diameter of 55 mm and an external diameter of 90 mm, it is designed to support radial loads efficiently. Its superior design ensures longevity and durability, making it a prime choice for both industrial and commercial use. The product combines essential elements of high performance and versatility, ensuring it meets the demands of modern engineering tasks.
Robust pressed steel cage enhances structural integrity
Double-sided shields provide excellent protection against dirt and debris
Optimised for radial loads, ensuring smoother operation
Compact design with precise internal and external diameters
Dynamic and static load ratings ensure reliability under varying operational conditions
Min operating temperature of 243.15 °K allows for use in cold environments
Max operating temperature of 393.15 °K ensures performance under high heat
High reference thermal speed enhances operational efficiencies
Designed with a minimal fillet radius to facilitate easy installation
Low mass of 0.371 kg contributes to overall equipment efficiency
Related links
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NSK 6011DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

