SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£17.35

(exc. VAT)

£20.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.35

*price indicative

RS Stock No.:
706-651
Mfr. Part No.:
6011C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

55mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

90mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

21.2kN

Internal Clearance

C3

Dynamic Load Rating

31.5kN

Series

60 Series

Bore Type

Round

Limiting Speed

9000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly engineered for radial contact applications, ensuring smooth operation and reliability in various mechanical settings. Designed with a pressed steel cage, this bearing supports substantial load capacities, making it Ideal for demanding industrial environments. Whether it's used in machinery, automotive, or other equipment, this bearing offers robust performance, maintaining efficiency through Advanced design and quality manufacturing. With its lightweight structure and optimal dimensions, it also promotes ease of installation while providing lasting functionality.

Lightweight at 0.388 kg, promoting efficient handling and installation

Internal diameter of 55 mm, ensuring compatibility with a range of applications

External diameter of 90 mm for stability under load

Bearing width of 18 mm, designed for Compact spaces without compromising performance

Dynamic load capacity of 31,500,000 mN for excellent durability

Static load capacity of 21,200,000 mN, suited for static applications

Fatigue limit load of 1,620,000 mN, ensuring longevity under cyclic loads

Radial clearance class C3, providing increased tolerance for thermal expansion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy