SNR 6011ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 706-658
- Mfr. Part No.:
- 6011ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.97 |
*price indicative
- RS Stock No.:
- 706-658
- Mfr. Part No.:
- 6011ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 21.3kN | |
| Dynamic Load Rating | 29.8kN | |
| Series | 601 | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 21.3kN | ||
Dynamic Load Rating 29.8kN | ||
Series 601 | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed to accommodate radial loads with exceptional reliability and performance. Featuring a pressed steel cage and shields on both sides, this bearing ensures superior protection against contaminants while maintaining a smooth operation. Its engineering excellence offers a dynamic load rating of 29,800,000 mN, making it suitable for a variety of applications in demanding environments. This robust bearing is engineered to withstand both high speeds and varying loads, assuring its performance longevity in various mechanical assemblies.
Radial contact design optimises load distribution for improved durability
Pressed steel cage provides enhanced structural integrity and stability
Dynamic load rating of 29,800,000 mN ensures reliability under heavy loads
Shields on both sides guard against dirt and moisture ingress, prolonging lifespan
Compact design allows easy installation in constrained spaces
Calculated for high thermal speeds, supporting efficient operation
Mass of 0.371 kg provides a balance of strength and lightweight handling
Effective for use in diverse industrial applications, enhancing versatility
Related links
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NSK 6011DDU 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 16011-A 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 16011C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUC3/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

