NTN 6011CM 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 706-653
- Mfr. Part No.:
- 6011CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£18.22
(exc. VAT)
£21.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.22 |
*price indicative
- RS Stock No.:
- 706-653
- Mfr. Part No.:
- 6011CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 31.5kN | |
| Series | 601 | |
| Bore Type | Round | |
| Limiting Speed | 1284rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 31.5kN | ||
Series 601 | ||
Bore Type Round | ||
Limiting Speed 1284rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is expertly engineered for radial contact applications, ensuring optimal performance and durability. This robust bearing is designed with a pressed steel cage and features an open design, making it Ideal for various industrial uses. With internal and external diameters of 55 mm and 90 mm respectively, and a width of 18 mm, this bearing accommodates radial loads efficiently. Its dynamic and static load capacities, rated at 31,500,000 mN and 21,200,000 mN, assure reliability even in demanding conditions, while the temperature range of -40°C to 120°C guarantees functionality across diverse environments.
Robust pressed steel cage enhances durability and performance
Open design facilitates easy lubrication and maintenance
Radial clearance class CM ensures low noise levels and efficient operation
Min operating temperature of 233.15 °K allows for effective use in colder environments
Max operating temperature of 393.15 °K ensures performance under heat
Dynamic and static load capabilities provide reliability under various loads
Minimal fillet radius of 1.1 mm ensures compatibility with a range of applications
Designed for high-speed applications with oil lubrication limit speed of 54,000 °/s
Grease lubrication limit speed of 46,200 °/s optimises maintenance intervals
Compact dimensions enable space efficiency in assembly and installation
Related links
- NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011ZZNR/2AS 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLUCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6011LLBCM/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 7011UADG/GNP42 1 Row Ball Bearing - 55 mm ID, 90 mm OD 18 mm Race Width
- NTN 6011ZZCM/5K 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

