NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£42.56

(exc. VAT)

£51.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.56

*price indicative

RS Stock No.:
704-812
Mfr. Part No.:
6210LLBCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CM

Static Load Rating

23.2kN

Dynamic Load Rating

39kN

Series

6210

Bore Type

Round

Limiting Speed

7100rpm

Flange Outside Diameter

90mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN deep groove ball bearing is engineered for optimal performance in a wide range of applications. Designed for radial contact, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring durability and reliability in various operating conditions. With a Compact internal diameter of 50 mm and an external diameter of 90 mm, it strikes the right balance between size and functionality. The deep groove design facilitates smooth operation, making it an Ideal choice for machinery requiring robust and efficient bearing solutions.

Internal diameter of 50 mm supports versatile applications

External diameter of 90 mm optimises space and fit

20 mm width of the inner ring provides stability under load

Deep groove design reduces friction for enhanced efficiency

Pressed steel cage offers increased strength and durability

Non contact Seals on both sides prevent contamination

Dynamic load capacity of 39000000 mN ensures reliable performance

Static load capacity of 23200000 mN for heavy duty applications

Fatigue limit load of 1820000 mN enhances longevity

Minimum operating temperature of 248.15 °K allows for cold environments

Maximum operating temperature of 383.15 °K ensures resilience in heat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy