NTN 6210LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 704-811
- Mfr. Part No.:
- 6210LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£42.56
(exc. VAT)
£51.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.56 |
*price indicative
- RS Stock No.:
- 704-811
- Mfr. Part No.:
- 6210LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 39kN | |
| Bore Type | Round | |
| Series | 6210 | |
| Limiting Speed | 7100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 39kN | ||
Bore Type Round | ||
Series 6210 | ||
Limiting Speed 7100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to meet the rigorous demands of various industrial applications. Engineered for radial contact, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring effective protection against contaminants. With an internal diameter of 50 mm and an external diameter of 90 mm, it provides exceptional load-carrying capacity and durability. The radial clearance class C3 enhances its adaptability, making it Ideal for settings requiring robust performance under varying conditions. This product exemplifies reliability and efficiency, making it a preferred choice for professionals seeking quality in mechanical components.
Single row design optimises space without compromising strength
Pressed steel cage ensures durability and resilience under load
Non contact Seals protect against dust and moisture ingress
Radial clearance class C3 accommodates higher operating temperatures
Dynamic load capacity of 39000000 mN for dependable performance
Static load capacity of 23200000 mN caters to various load demands
Fatigue limit load of 1820000 mN provides long lasting reliability
Operating temperature range ensures versatility across applications
Precision engineering from NTN guarantees TOP tier quality
Ideal for use in a wide range of industrial machinery
Related links
- NTN 6210LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6011LLBC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6011ZZC3/5K 1 Row Ball Bearing - 55 mm ID, 90 mm OD

