NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 704-501
- Mfr. Part No.:
- 6308LLBCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
£44.81
(exc. VAT)
£53.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £44.81 |
*price indicative
- RS Stock No.:
- 704-501
- Mfr. Part No.:
- 6308LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 45kN | |
| Series | 6308 | |
| Bore Type | Round | |
| Limiting Speed | 7800rpm | |
| Flange Outside Diameter | 90mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 45kN | ||
Series 6308 | ||
Bore Type Round | ||
Limiting Speed 7800rpm | ||
Flange Outside Diameter 90mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to ensure optimal performance and durability in various industrial applications. This bearing offers a robust radial contact design, complemented by a pressed steel cage and non-contact Seals on both sides, providing excellent protection while maintaining low friction. With its precise internal and external diameters, this component is Ideal for applications requiring reliable and effective motion transmission, making it an essential choice for demanding environments.
Robust single row design enhances load-bearing capacity for increased reliability
Non-contact Seals effectively minimise contamination, extending longevity
Radial contact ensures dependable operation under varying loads
Pressed steel cage provides superior strength and optimal performance
Wide operating temperature range accommodates diverse applications
Compact mass allows for easier handling and installation
Dynamic and static load ratings ensure performance under high stress
Designed for grease lubrication limits for enhanced operational efficiency
Related links
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308CM 1 Row Ball Bearing - 40 mm ID, 90 mm OD
