NTN 6308ZZC4/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 698-919
- Mfr. Part No.:
- 6308ZZC4/5K
- Brand:
- NTN
Subtotal (1 unit)*
£42.93
(exc. VAT)
£51.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.93 |
*price indicative
- RS Stock No.:
- 698-919
- Mfr. Part No.:
- 6308ZZC4/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 24kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 45kN | |
| Series | 6308 | |
| Bore Type | Round | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 24kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 45kN | ||
Series 6308 | ||
Bore Type Round | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing, designed for optimal radial contact in various applications. Featuring a robust pressed steel cage and shields on both sides, this bearing ensures excellent protection against contaminants, enhancing durability and efficiency. With an internal diameter of 40 mm and an external diameter of 90 mm, it is well-suited for industrial machinery requiring reliable operation under varying loads. The carefully engineered dimensions and materials make it a preferred choice for environments that demand high performance and longevity.
Pressed steel cage supports efficient operation under radial loads
Dual shields prevent ingress of dirt and contaminants, prolonging service life
Radial clearance class C4 accommodates thermal expansion and operational variations
Dynamic load capacity of 45,000,000 mN ensures reliability under heavy loads
Fatigue limit load of 1,830,000 mN offers high resistance to wear and fatigue
Excellent lubrication capabilities with a grease lubrication limit speed of 46,800 °/s
Operating temperature range from 233.15 °K to 423.15 °K for versatile application
Related links
- NTN 6308LLUC3/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLBCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308ZNR 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308C4 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NTN 6308CM 1 Row Ball Bearing - 40 mm ID, 90 mm OD

