NTN 6814LLU/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- RS Stock No.:
- 699-087
- Mfr. Part No.:
- 6814LLU/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£106.29
(exc. VAT)
£127.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.29 |
*price indicative
- RS Stock No.:
- 699-087
- Mfr. Part No.:
- 6814LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.4kN | |
| Bore Type | Round | |
| Series | 6814 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 90mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.4kN | ||
Bore Type Round | ||
Series 6814 | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 90mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide exceptional durability and performance in various applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants and reduces friction. With an internal diameter of 70 mm and an external diameter of 90 mm, it delivers reliable radial contact and impressive dynamic load capacities. Built for efficiency, it operates smoothly even under demanding conditions, supporting a variety of industrial uses while maintaining precise tolerances and minimal thermal expansion.
Robust construction ensures longevity and resilience in operation
Designed with Seals on both sides to effectively shield against dirt and moisture
Optimal mass of 0.137 kg enhances performance without compromising stability
Dynamic load capacity of 13,400,000 mN supports heavy-duty applications
Static load capacity of 11,900,000 mN provides reliability under stationary conditions
Fatigue limit load of 795,000 mN ensures prolonged operational life
Min operating temperature of -25 °C and max operating temperature of 110 °C offer versatility across environments
Minimum shoulder diameter and radius specifications enable precise fitting for various installations
Related links
- NTN 6814LLB/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6814ZZ/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- NTN 6014LLBCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD

