NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£122.68

(exc. VAT)

£147.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.68

*price indicative

RS Stock No.:
700-616
Mfr. Part No.:
6314LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

68000N

Internal Clearance

C3

Dynamic Load Rating

115kN

Bore Type

Round

Series

631

Limiting Speed

767rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for radial contact applications, providing reliable performance in various industrial settings. Featuring a pressed steel cage and non-contact Seals on both sides, this single row bearing ensures effective operation while minimising maintenance. Its Durable construction and comprehensive engineering support make it an Ideal choice for those seeking longevity and efficiency in their machinery. With specifications including an internal diameter of 70 mm and an external diameter of 150 mm, this bearing can handle considerable loads, making it a cornerstone component for any heavy-duty machinery.

Robust design with a pressed steel cage for enhanced structural integrity

Non-contact Seals reduce friction while protecting the bearing from contaminants

Accommodates radial loads efficiently, perfect for a variety of applications

Dynamic load rating of 115,000,000 mN ensures it can handle substantial forces

Static load rating of 68,000,000 mN provides added reliability under stationary conditions

Fatigue limit load capacity of 5,100,000 mN increases lifespan under repetitive stress

Allows for a minimum operating temperature of -25°C, ensuring versatility in harsh environments

Maximum operating temperature of 110°C allows for use in demanding applications

Industry compliance with stringent standards ensures a high quality product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy