NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£122.60

(exc. VAT)

£147.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.60

*price indicative

RS Stock No.:
722-642
Mfr. Part No.:
6314LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Race Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

68000N

Internal Clearance

C3

Dynamic Load Rating

115000N

Bore Type

Cylindrical

Series

6314

Limiting Speed

3100rpm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed to handle radial contact loads efficiently, making it Ideal for a wide range of industrial and mechanical applications. It features a pressed steel cage for durability and smooth operation. With contact Seals on both sides, it provides enhanced protection against contaminants and retains lubricant for longer-lasting performance.

Designed for radial contact load handling

Equipped with a pressed steel cage for durability

Includes contact Seals on both sides for protection

Provides smooth operation and efficient load support

Suitable for various industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy