NTN 6314L1C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£375.95

(exc. VAT)

£451.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.95

*price indicative

RS Stock No.:
704-541
Mfr. Part No.:
6314L1C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

68kN

Internal Clearance

C3

Dynamic Load Rating

115kN

Bore Type

Round

Series

6314

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

150mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications. Engineered with precision, it features a robust construction that ensures optimal functioning under both radial and axial loads. This maintenance-free bearing is Ideal for operations requiring high-speed rotations, offering a solid solution for reducing friction and wear. With a dynamic load rating of 115,000,000 mN and a static load rating of 68,000,000 mN, it promises longevity and efficiency. Its versatile dimensions, including an internal diameter of 70 mm and an external diameter of 150 mm, make it suitable for a wide range of machinery, facilitating smooth motion and exceptional durability even in challenging environments.

Engineered for deep groove design, enabling high-speed usage and load support

Robust construction with a machined cage for improved reliability

Dynamic load rating of 115,000,000 mN, ensuring excellent performance under stress

Static load rating of 68,000,000 mN, optimising for both dynamic and static applications

Internal diameter of 70 mm allows easy integration into various machines

External diameter of 150 mm enhances compatibility with diverse equipment

Designed for low friction, resulting in reduced energy consumption

Wide operating temperature range from -40°C to 120°C for versatile use

Maintenance-free operation, eliminating the need for regular re-lubrication

Manufactured by ntn, promising adherence to high-quality industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy