NTN 6314C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-540
- Mfr. Part No.:
- 6314C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£185.12
(exc. VAT)
£222.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.12 |
*price indicative
- RS Stock No.:
- 704-540
- Mfr. Part No.:
- 6314C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 6314 | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 150mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 6314 | ||
Limiting Speed 4600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 150mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications demanding reliability and precision. Designed specifically for radial contact, it features a pressed steel cage that optimises load distribution and minimises friction. With an internal diameter of 70 mm and an external diameter of 150 mm, this bearing is versatile for various industrial purposes. It operates efficiently in both oil and grease lubrication settings, and is built to withstand extreme temperature ranges, ensuring durability in challenging environments.
Radial contact design enhances load support and stability
Pressed steel cage optimises both performance and longevity
Minimum fillet radius of 2.1 mm allows for improved clearance
Dynamic load capacity rated at 115,000,000 mN ensures adaptability under varying conditions
Static load capacity of 68,000,000 mN provides strength for heavy loads
Fatigue limit load of 5,100,000 mN indicates strong resilience against wear
Efficiency in both oil and grease lubrication limits maximises functionality
Min operating temperature of 233.15 °K supports use in low-temperature environments
Max operating temperature of 393.15 °K ensures performance under extreme heat
Designed with specified shoulder diameters for precise fitment
Related links
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314L1C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314NRC3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314CM 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD

