NTN 6314NRC3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 704-542
- Mfr. Part No.:
- 6314NRC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£208.29
(exc. VAT)
£249.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.29 |
*price indicative
- RS Stock No.:
- 704-542
- Mfr. Part No.:
- 6314NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 68kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 6314 | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 150mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 68kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 6314 | ||
Limiting Speed 4600rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 150mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for efficient performance in a wide array of applications. This precision component features a radial contact design and is equipped with a pressed steel cage, ensuring durability and stability under various load conditions. Its open design allows for versatile lubrication options, optimising functionality in demanding environments. With specific measurements catering to industrial standards, this bearing offers reliability and longevity, making it a valuable addition to any machinery or equipment requiring robust support and movement.
Constructed with a pressed steel cage for enhanced strength and stability
Radial contact design facilitates efficient load distribution
Open structure promotes straightforward maintenance and lubrication
Compatible with both oil and grease lubrication for flexible use
Designed to operate smoothly with a dynamic load capacity of 115,000,000 mN
Static load rating of 68,000,000 mN ensures reliable performance
Fatigue limit load of 5,100,000 mN increases operational lifespan
Optimised for high-speed applications with oil lubrication limit speed of 32,400 °/s
Manufactured to specific tolerances and specifications for dependable industrial use
Ideal for applications requiring precise movement and minimal friction
Related links
- NTN 6314ZZC4/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314C4 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314L1C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314CM 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 6314ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 150 mm OD

