NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£45.22

(exc. VAT)

£54.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.22

*price indicative

RS Stock No.:
706-282
Mfr. Part No.:
6014ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

20mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

31000N

Dynamic Load Rating

42kN

Series

601

Bore Type

Round

Limiting Speed

1017rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide efficient radial contact and exceptional performance in various applications. Constructed with a pressed steel cage and shields on both sides, this bearing offers robust protection and longevity. It features an internal diameter of 70 mm and an external diameter of 110 mm, making it suitable for numerous industrial contexts. With a radial clearance class of CM, it enhances reliability while maintaining optimal performance across a range of speeds. This product is meticulously designed to thrive under both dynamic and static load conditions, ensuring durability even in challenging environments.

Designed for radial contact, providing effective load distribution

Pressed steel cage ensures structural integrity and long service life

Dual shields protect against contaminants, extending bearing lifespan

Radial clearance class CM optimises performance for various applications

High dynamic load capacity of 42,000,000 mN guarantees reliability under stress

Limit speed for grease lubrication set at 36,600 °/s, suitable for high-speed applications

Rated for operation in temperatures between -40 °C and 150 °C, ensuring versatility

Compact dimensions enhance adaptability in various mechanical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy