NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£47.60

(exc. VAT)

£57.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.60

*price indicative

RS Stock No.:
700-444
Mfr. Part No.:
6014LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

110mm

Race Width

20mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

31kN

Internal Clearance

C3

Dynamic Load Rating

42kN

Series

60 Series

Limiting Speed

3600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to provide high performance and reliability in rotational applications. Engineered with a pressed steel cage and contact Seals on both sides, this bearing effectively retains lubrication and protects against contaminants. With an internal diameter of 70 mm and an external diameter of 110 mm, it strikes the perfect balance between size and load capacity. This product acts as a Crucial component for various machinery, ensuring smooth operation and longevity under dynamic conditions.

Optimal radial contact design for enhanced load distribution

Mass of 0.604 kg ensures robust construction

C3 radial clearance class accommodates thermal expansions and reduces friction

Dynamic load capacity of 42,000,000 mN supports heavy applications

Static load capacity of 31,000,000 mN increases reliability under stationary conditions

Fatigue limit load of 2,300,000 mN ensures durability over prolonged use

Grease lubrication limit speed of 21,600 °/s supports efficient operation

Operating temperature range from 248.15 °K to 383.15 °K allows versatility in various environments

Precision-engineered to meet industry standards for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy