SNR 6014ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 700-446
- Mfr. Part No.:
- 6014ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£39.68
(exc. VAT)
£47.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.68 |
*price indicative
- RS Stock No.:
- 700-446
- Mfr. Part No.:
- 6014ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 31000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 40100N | |
| Series | 601 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 31000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 40100N | ||
Series 601 | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing designed for optimal radial contact and performance in various mechanical applications. This bearing features a pressed steel cage and is equipped with shields on both sides, providing enhanced protection against contamination. Its robust construction ensures longevity and reliability under dynamic loads, making it an Ideal choice for environments that demand precision and durability. With specified internal and external diameters, as well as defined operating temperatures, this product is engineered to meet the rigorous standards expected in industrial settings.
Designed for efficiency with a radial clearance class of C3
Dynamic load capacity allows for high-performance application use
Static load capability ensures stability under resting conditions
Fatigue limit load signifies durability for prolonged operational life
Reference thermal speed supports extensive operational activity
Min and max operating temperature range ensures adaptability in diverse settings
Over rolling frequencies are optimised for reduced vibration and noise
Measured shoulder diameters facilitate appropriate fitment in machinery
Related links
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014EEC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SNR 6014EE 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NSK 6014DDU 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- FAG 16014-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- SKF 16014 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

