NTN 6014NR 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 698-739
- Mfr. Part No.:
- 6014NR
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£82.31
(exc. VAT)
£98.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.31 |
*price indicative
- RS Stock No.:
- 698-739
- Mfr. Part No.:
- 6014NR
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 40.1kN | |
| Series | 6014 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 40.1kN | ||
Series 6014 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered to provide reliability and efficiency for various applications. With an internal diameter of 70 mm and an external diameter of 110 mm, this bearing is designed for optimal performance under radial loads. Its robust construction includes a pressed steel cage and a snap ring feature, ensuring secure positioning and durability throughout its operation. Suitable for a wide range of industrial uses, this bearing can withstand high dynamic loads of up to 40,100,000 mN, making it a trusted choice for demanding conditions. Whether in machinery or automotive applications, this bearing promises excellent support and stability.
Designed with a pressed steel cage for enhanced strength and durability
Offers radial contact for improved load distribution
Snap ring & groove on the outer diameter facilitate easy assembly
Dynamic load capacity of 40,100,000 mN provides reliable performance
Static load capacity of 31,000,000 mN ensures stability under varied conditions
Fatigue limit load capability of 1,410,000 mN supports long-term use
Operational temperature range from 233.15 °K to 393.15 °K for versatile applications
Low mass of 0.61 kg aids in weight-sensitive applications
Reference thermal speed of 40,800 °/s allows for efficient rotational movement
Related links
- NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014CM 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 16014C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

