NTN 16014C3 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- RS Stock No.:
- 699-985
- Mfr. Part No.:
- 16014C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£42.44
(exc. VAT)
£50.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.44 |
*price indicative
- RS Stock No.:
- 699-985
- Mfr. Part No.:
- 16014C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 22600N | |
| Dynamic Load Rating | 27kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 1017rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 22600N | ||
Dynamic Load Rating 27kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 1017rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is an engineered solution for reliable radial contact in various applications. Designed with precision in mind, its configuration features a pressed steel cage that not only reduces friction but also enhances durability. With internal and external diameters of 70 mm and 110 mm respectively, this bearing supports optimal performance under significant loads. The robust construction and design ensure longevity and operational efficiency, making it a valuable addition to your machinery. Suitable for demanding environments, it guarantees excellent performance across a wide range of temperatures and is tailored for ease of installation.
Radially optimised design for enhanced load distribution
Pressed steel cage maximises durability and minimises friction
Dynamic load capacity of 27000000 mN ensures robust performance
Fatigue limit load of 1520000 mN guarantees reliability over time
Wide operating temperature range from -40°C to 120°C for versatile applications
Low radial clearance with a C3 classification allows for precise alignment
Min fillet radius of 0.6 mm facilitates smooth integration into existing systems
Lightweight design at 0.441 kg aids in reducing overall machinery weight
Related links
- NTN 6014LLUNR/2AS 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014CM 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014NR 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014ZZCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLBCM/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

