NTN 6014LLBC3/5K 1 Row Ball Bearing - 70 mm ID, 110 mm OD

Image representative of range

Subtotal (1 unit)*

£48.76

(exc. VAT)

£58.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.76

*price indicative

RS Stock No.:
700-442
Mfr. Part No.:
6014LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

31000N

Internal Clearance

C3

Dynamic Load Rating

42kN

Series

601

Bore Type

Round

Limiting Speed

1017rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for robustness and reliability in various mechanical applications. Designed to support radial loads with minimal friction, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring durability and longevity. With an internal diameter of 70 mm and an external diameter of 110 mm, it fits seamlessly into various industrial machines. Its efficient design includes a radial clearance class of C3, enabling excellent performance under varying operational conditions, making it a preferred choice for applications requiring precise load-bearing capabilities without compromising performance.

Pressed steel cage enhances bearing life and operational efficiency

Non-contact Seals prevent contamination while reducing friction

Radial clearance class C3 allows for increased performance under load

Robust construction supports dynamic loads up to 42,000,000 mN

Limit speed of 36,600 °/s for efficient grease lubrication

Max operating temperatures of 383.15 °K ensure reliability in extreme conditions

Designed with optimal dimensions for a perfect fit in industrial applications

Lightweight at only 0.604 kg, facilitating easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy