NTN 6814LLB/5K 1 Row Ball Bearing - 70 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£112.05

(exc. VAT)

£134.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.05

*price indicative

RS Stock No.:
699-086
Mfr. Part No.:
6814LLB/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

90mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11.9kN

Dynamic Load Rating

13.4kN

Bore Type

Round

Series

6814

Limiting Speed

6900rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for radial contact applications. Engineered with precision, this single row bearing optimises performance through its robust pressed steel cage and effective non-contact Seals on both sides. Perfectly suited for various industrial uses, it ensures reliability and longevity under demanding conditions, making it an Ideal choice for machinery requiring high operational efficiency. With an internal diameter of 70 mm and external diameter of 90 mm, it fits seamlessly in many applications, maintaining smooth rotation and reducing friction.

Designed for deep groove ball bearing applications, ensuring high performance and durability

Robust pressed steel cage for enhanced structural integrity and reliability

Non-contact Seals on both sides effectively prevent dirt and contamination

Radial contact configuration delivers superior load performance

Mass of 0.137 kg ensures easy handling and installation

Dynamic load rating of 13,400,000 mN provides excellent load-bearing capabilities

Static load rating of 11,900,000 mN for robust performance under static conditions

Fatigue limit load of 795,000 mN enhances longevity and reliability

Operating temperature range from 248.15 K to 383.15 K ensures versatility across environments

Min shoulder diameter and max shoulder diameter specifications support various mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy