NTN 6814 1 Row Ball Bearing - 70 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£81.49

(exc. VAT)

£97.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.49

*price indicative

RS Stock No.:
700-237
Mfr. Part No.:
6814
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

10mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11.9kN

Dynamic Load Rating

13.4kN

Series

6814

Bore Type

Round

Limiting Speed

6900rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

90mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing offers exceptional reliability and performance in various applications. Designed to manage radial loads with precision, this bearing features a robust pressed steel cage and an open design that enhances its lubrication capability. With internal diameter measuring 70 mm and external diameter at 90 mm, it fits seamlessly into numerous industrial setups. This bearing is particularly valued for its endurance, accommodating a wide range of speeds and operating environments, making it an Ideal choice for demanding conditions.

Manufactured with high-quality materials for increased durability

Radial clearance class CN ensures adequate performance across various applications

Dynamic load rating of 13,400,000 mN demonstrates strength and resilience under continuous use

Static load rating of 11,900,000 mN highlights its capability to withstand heavy loads

Fatigue limit load of 795,000 mN ensures longevity in high-stress environments

Oil lubrication limit speed of 48,600 °/s supports fast-moving machinery

Grease lubrication limit speed of 41,400 °/s optimises performance in various lubrication settings

Operating temperature range from -40 °C to 120 °C allows versatility in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy