NTN 6303LLUNRC3/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 698-337
- Mfr. Part No.:
- 6303LLUNRC3/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£15.25
(exc. VAT)
£18.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.25 |
*price indicative
- RS Stock No.:
- 698-337
- Mfr. Part No.:
- 6303LLUNRC3/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 15kN | |
| Series | 6303 | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 15kN | ||
Series 6303 | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is specifically designed to accommodate radial loads, making it an Ideal choice for various industrial applications. Engineered with a pressed steel cage and snap ring, this bearing ensures effective operation under rigorous conditions. It features contact Seals on both sides to enhance reliability, thus extending the product's lifespan. The Compact design allows for easy integration into existing assemblies, offering superior performance with a minimal footprint. With precise dimensions and a robust construction, this bearing is suitable for applications requiring high-speed and efficient operation.
Compact 17 mm internal diameter enhances versatility
Durable pressed steel cage contributes to a longer service life
Snap ring design secures proper alignment for seamless rotation
Contact Seals on both sides effectively Block contaminants
Dynamic load rating of 15,000,000 mN ensures reliable performance
Mass of 0.115 kg allows for lightweight assembly options
Wide operating temperature range provides flexibility in harsh environments
Radial clearance class C3 accommodates thermal expansion
Optimised for high-speed applications with grease lubrication limit speed of 66,000 °/s
Related links
- NTN 6303ZZNR/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303CM 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303NRC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C4 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD

