NTN 6303C4 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 700-034
- Mfr. Part No.:
- 6303C4
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£11.33
(exc. VAT)
£13.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.33 |
*price indicative
- RS Stock No.:
- 700-034
- Mfr. Part No.:
- 6303C4
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 15kN | |
| Series | 6303 | |
| Bore Type | Round | |
| Limiting Speed | 16000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 15kN | ||
Series 6303 | ||
Bore Type Round | ||
Limiting Speed 16000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing offers a superior solution for various engineering applications, providing reliable performance and exceptional load handling capabilities. Designed for radial contact with a robust pressed steel cage, this bearing ensures optimal functionality in demanding environments. With an internal diameter of 17 mm and an external diameter of 47 mm, it delivers a balance of compactness and strength. The radial clearance class C4 guarantees sufficient space for thermal expansion, while its stable dynamic load rating of 15,000,000 mN makes it a dependable choice for precision machinery. Suitable for both oil and grease lubrication, this bearing is engineered for versatility and efficiency, serving industries that require reliable rotational movement and minimal friction.
Dynamic load rating of 15,000,000 mN ensures high performance under load
Open design facilitates easy access for lubrication and maintenance
Radial clearance class C4 allows for thermal expansion, enhancing durability
Low mass of 0.115 kg aids in reducing overall system weight
Operating temperature range from 233.15 °K to 393.15 °K accommodates various environments
Pressed steel cage structure promotes efficient operation and longevity
Min shoulder diameter of 22 mm facilitates a better fit within assemblies
Related links
- NTN 6303CM 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303NRC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUNRC3/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZNR/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303NR 1 Row Ball Bearing - 17 mm ID, 47 mm OD

