NTN 6303NRC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 700-116
- Mfr. Part No.:
- 6303NRC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£15.18
(exc. VAT)
£18.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.18 |
*price indicative
- RS Stock No.:
- 700-116
- Mfr. Part No.:
- 6303NRC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15kN | |
| Bore Type | Round | |
| Series | 6303 | |
| Limiting Speed | 16000rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15kN | ||
Bore Type Round | ||
Series 6303 | ||
Limiting Speed 16000rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide reliable radial contact bearing performance in various applications. Its pressed steel cage enhances durability while accommodating standard deep groove dimensions. Perfectly suited for both commercial and industrial uses, this bearing guarantees efficient motion and supports axial loads, ensuring durability and longevity in service. With a lightweight mass and optimal operational clearances, it is engineered for minimal friction, promoting energy efficiency and reducing wear over time. The ball bearing operates effectively in a wide temperature range, making it an invaluable component in various mechanical setups.
Deep groove design ensures effective radial contact and versatility in applications
Manufactured with a pressed steel cage for enhanced durability and performance
Optimised for minimal radial clearance, allowing superior load handling
Features a dynamic load rating of 15,000,000 mN to support challenging industrial environments
Grease lubrication limit speed of 96,000 °/s ensures reliability in motion
Operates effectively in temperatures ranging from 233.15 to 393.15 °K, allowing for broad usability
Lightweight design with a mass of only 0.115 kg for easy installation and handling
Dynamic and static load capacities make it suitable for various mechanical applications
Related links
- NTN 6303CM 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C4 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUNRC3/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZNR/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303NR 1 Row Ball Bearing - 17 mm ID, 47 mm OD

