NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 700-036
- Mfr. Part No.:
- 6303LLBCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£11.46
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.46 |
*price indicative
- RS Stock No.:
- 700-036
- Mfr. Part No.:
- 6303LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 15kN | |
| Bore Type | Round | |
| Series | 6303 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 15kN | ||
Bore Type Round | ||
Series 6303 | ||
Limiting Speed 16000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly designed for reliable performance in radial contact applications. This quality bearing features pressed steel cages and effective non-contact Seals on both sides to enhance durability. Engineered to withstand dynamic loads of up to 15,000,000 mN, it excels in demanding environments, making it an Ideal choice for various industrial applications. With a Compact design that includes an internal diameter of 17 mm and an external diameter of 47 mm, this bearing supports efficient machinery operations while ensuring minimal friction and optimal longevity.
Deep groove design provides superior radial contact for enhanced load handling
Pressed steel cage construction increases bearing durability and reliability
Non-contact Seals on both sides minimise contamination while reducing friction
Dynamic load rating of 15,000,000 mN ensures unwavering performance under heavy loads
Static load capacity of 6,550,000 mN suits diverse industrial applications
Fatigue limit load of 510,000 mN promotes longevity and operational safety
Excellent lubrication limit speed of 96,000 °/s optimises efficiency
Temperature resilience from -25 °C to 110 °C allows for flexible operating conditions
Compact dimensions support space-saving designs without compromising performance
Related links
- NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6803LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD

