NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£5.87

(exc. VAT)

£7.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.87

*price indicative

RS Stock No.:
699-771
Mfr. Part No.:
6303ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.55kN

Dynamic Load Rating

15kN

Series

63 Series

Limiting Speed

16000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is expertly designed for optimal performance in various mechanical applications. It features a pressed steel cage and shields on both sides, ensuring durability and efficiency. This ball bearing provides radial contact, making it Ideal for enduring significant dynamic and static loads while maintaining smooth operation. With its impressive internal diameter of 17 mm and external diameter of 47 mm, along with a bearing width of 14 mm, this product caters to a range of operating conditions.

Robust construction ensures long-lasting performance

Deep groove design accommodates both radial and axial loads

Pressed steel cage enhances stability under pressure

Effective shielding protects internal components from contamination

Dynamic load capacity of 15,000,000 mN for reliable operation

Static load capacity of 6,550,000 mN supports significant weight

Fatigue limit load of 510,000 mN for extended durability

Grease lubrication limit speed of 96,000 °/s for enhanced efficiency

Wide operating temperature range from -40°C to 150°C ensures versatility

Compact design facilitates integration into various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy