NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-768
- Mfr. Part No.:
- 6303LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.28 |
*price indicative
- RS Stock No.:
- 699-768
- Mfr. Part No.:
- 6303LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15kN | |
| Series | 63 Series | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15kN | ||
Series 63 Series | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is expertly designed to support radial loads while maintaining smooth rotational motion. This component is Ideal for applications requiring reliability and durability, featuring a pressed steel cage and contact Seals on both sides to prevent contamination. With an internal diameter of 17 mm and an external diameter of 47 mm, this bearing provides optimal performance for a variety of machinery. The robust design ensures a long service life, delivering exceptional performance even under demanding conditions. Additionally, its Compact size and efficient construction make it indispensable in various industrial applications, ensuring consistent operation and reduced maintenance costs.
Manufactured by ntn, this bearing guarantees high-quality standards
Designed for effective radial contact, ensuring reliable load distribution
Pressed steel cage enhances structural integrity and reduces weight
Contact Seals on both sides protect against dirt and moisture ingress
Dynamic load capacity of 15,000,000 mN supports heavy operations
Static load capacity of 6,550,000 mN ensures safe handling under stationary conditions
Fatigue limit load of 510,000 mN prolongs operational lifespan
Optimised for grease lubrication, reaching limit speeds of 66,000 °/s
Temperature range of -25 °C to 110 °C allows for versatile usage
Minimal fillet radius of 1 mm aids in proper installation within machinery
Related links
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD

