NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 699-049
- Mfr. Part No.:
- 6005LLUC2/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£14.42
(exc. VAT)
£17.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.42 |
*price indicative
- RS Stock No.:
- 699-049
- Mfr. Part No.:
- 6005LLUC2/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C2 | |
| Static Load Rating | 58.5kN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Round | |
| Limiting Speed | 9400rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C2 | ||
Static Load Rating 58.5kN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Round | ||
Limiting Speed 9400rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for reliable performance in various mechanical applications, providing exceptional radial contact through its pressed steel cage design. With contact Seals on both sides, it ensures maximum protection against contaminants, making it Ideal for environments with exposure to dust and moisture. Designed to accommodate both dynamic and static loads effectively, this bearing offers precision engineering for smooth operation and longevity.
Features a single row design for enhanced stability and support
Designed with a pressed steel cage for improved durability and strength
Includes contact Seals on both sides to protect against debris and moisture
Provides a dynamic load capacity of 11,200,000 mN, ensuring reliable functioning
Offers a static load capacity of 5,850,000 mN for robust performance under stationary conditions
Fatigue limit load of 380,000 mN enhances product longevity
Operates effectively from a minimum temperature of 248.15 °K to a maximum of 383.15 °K
Achieves a grease lubrication limit speed of 56,400 °/s for operational efficiency
Radial clearance class C2 ensures precise fitting and optimal performance
Compact dimensions provide versatility suitable for a wide range of applications
Related links
- NTN 6005ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLBC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6204LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6204LLUC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD

