NTN 6005CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£4.59

(exc. VAT)

£5.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.59

*price indicative

RS Stock No.:
700-553
Mfr. Part No.:
6005CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

5.85kN

Dynamic Load Rating

11.2kN

Series

60 Series

Limiting Speed

18000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for optimal performance in various industrial applications. This precision bearing features an internal diameter of 25 mm and an external diameter of 47 mm, making it suitable for Compact setups that require reliable radial contact and dynamic load support. With a robust pressed steel cage design, it ensures long-lasting functionality while maintaining an impressive mass of just 0.08 kg. The bearing is designed to operate efficiently under various conditions, boasting a minimum operating temperature of -40°C and a maximum operating temperature of 120°C. It caters to stringent demands and provides solid support for machinery, enhancing overall operational reliability.

Designed for radial contact to reduce friction and wear

Low mass of 0.08 kg enhances efficiency in mechanical systems

Dynamic load capacity of 11,200,000 mN ensures reliable performance under heavy loads

Static load capacity of 5,850,000 mN supports stability in stationary applications

Fatigue limit load of 380,000 mN extends the lifespan of the bearing

Minimum shoulder diameter of 29 mm aids in compatibility with various housing designs

Oil lubrication limit speed of 108,000 °/s enhances performance in high-speed applications

Grease lubrication limit speed of 90,000 °/s ensures robust operation in diverse conditions

Min fillet radius of 0.6 mm offers flexibility in assembly and reduces stress concentrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy