SNR 63005EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 732-728
- Mfr. Part No.:
- 63005EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£23.62
(exc. VAT)
£28.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.62 |
*price indicative
- RS Stock No.:
- 732-728
- Mfr. Part No.:
- 63005EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.6kN | |
| Limiting Speed | 9100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.6kN | ||
Limiting Speed 9100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed for radial contact applications, ensuring optimal load distribution and minimal friction. Constructed with a pressed steel cage and contact Seals on both sides, this bearing provides reliable performance in demanding environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it is engineered to fit standard applications seamlessly. The bearings robust build and attention to detail enhance longevity and performance, making it a go-to choice for various industrial applications.
Engineered for radial load applications, maximising efficiency
Pressed steel cage construction ensures durability and consistent operation
Contact Seals on both sides prevent contamination and retain lubrication
Dynamic load capacity of 14,800,000 mN optimises performance under stress
Statically rated for a load of 7,900,000 mN, ensuring strong structural integrity
Designed for long service life with minimal maintenance requirements
Mechanical limit speed rating up to 54,000 °/s enhances versatility
Temperature range accommodates operational conditions from 243.15 °K to 393.15 °K
Versatile dimensions suitable for various applications in machinery
Related links
- SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6005DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NTN 6005LLUC2/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- FAG S6005-2RSR>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- NSK 6005DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

