SNR 6005 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£4.16

(exc. VAT)

£4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 133 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.16

*price indicative

RS Stock No.:
722-606
Mfr. Part No.:
6005
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

12mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5.9kN

Dynamic Load Rating

10.6kN

Limiting Speed

25000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The NTN Single row deep groove ball bearing is designed for superior performance in various applications. This bearing ensures efficient operation with its radial contact design, featuring a pressed steel cage and open structure, suitable for a wide range of equipment. Engineered for robust durability, it effectively manages radial loads, providing reliability in diverse environments. It is an Ideal choice for those seeking a high-quality bearing solution that balances performance and cost-effectiveness, making it essential for both industrial and commercial uses.

Single row construction provides optimum load support and stability

Pressed steel cage design enhances durability and ensures long service life

Open type allows for easy lubrication and heat dissipation

Radial clearance class CN for effective load distribution

Dynamic load capacity of 34,000,000 mN optimises performance under various conditions

Static load capacity of 24,700,000 mN supports robust applications

Fatigue limit load of 1,120,000 mN enhances reliability under constant conditions

Minimum operating temperature of -40°C ensures functionality in cold environments

Maximum operating temperature of 120°C accommodates high-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy