NTN 6303LLUNR/2AS 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 698-336
- Mfr. Part No.:
- 6303LLUNR/2AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£15.25
(exc. VAT)
£18.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.25 |
*price indicative
- RS Stock No.:
- 698-336
- Mfr. Part No.:
- 6303LLUNR/2AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.55kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 15kN | |
| Bore Type | Round | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 52.7mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.55kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 15kN | ||
Bore Type Round | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 52.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered for high performance in a variety of applications, delivering reliable radial contact and durability. Designed with a pressed steel cage and snap ring groove, this single row bearing ensures a secure fit and efficient operation. With contact Seals on both sides, it provides enhanced protection against contaminants, making it suitable for demanding environments. Its Compact design, with an internal diameter of 17 mm and an external diameter of 47 mm, allows for easy integration into assemblies where space is limited. This bearing combines robust construction with innovative design, making it an Ideal choice for both industrial and commercial machinery.
Robust internal construction ensures long-lasting performance
Contact Seals on both sides protect against dirt and moisture
Pressed steel cage design enhances strength and stability
Snap ring groove allows for secure installation and retention
Wide operational temperature range supports diverse environments
Min shoulder diameter options provide flexibility in application
Dynamic load rating of 15,000,000 mN accommodates high stress
Lightweight design reduces overall system weight for efficiency
Low mass enhances agility in rotating assemblies
Suitable for a variety of industries due to versatile specifications
Related links
- NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

