SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-774
- Mfr. Part No.:
- 6304C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£5.13
(exc. VAT)
£6.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.13 |
*price indicative
- RS Stock No.:
- 699-774
- Mfr. Part No.:
- 6304C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is designed for high performance and versatility in various industrial applications. With an internal diameter of 20 mm and an external diameter of 52 mm, this bearing ensures efficient radial contact and reliability, supported by its robust pressed steel cage. It is engineered to operate under a wide temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K. The bearings C3 radial clearance classification indicates it is suitable for dynamic loading situations where thermal expansion may occur. Its design promotes lower friction and extends service life, making it a critical component for machinery and equipment requiring dependable rotation and support.
Dynamic load capacity of 16,800,000 mN for enhanced durability
Static load capacity of 7,900,000 mN ensures reliability under stationary conditions
Designed with a fatigue limit load of 360,000 mN for improved long-term performance
Robust design featuring an open configuration to allow for easy lubrication
Reference thermal speed of 84,000 °/s for optimal operational efficiency
Mechanical limit speed rated at 138,000 °/s for high-speed applications
Radial clearance class C3 to accommodate thermal expansion in demanding environments
Lightweight at just 0.145 kg, facilitating ease of installation
Effective frequency characteristics for applications requiring smooth and quiet operation
Related links
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

