SNR 6302C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£4.17

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.17

*price indicative

RS Stock No.:
699-757
Mfr. Part No.:
6302C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

6.6kN

Dynamic Load Rating

14300N

Bore Type

Round

Series

630

Limiting Speed

2100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is engineered for reliability and efficiency in diverse applications. With its 15 mm internal diameter and 42 mm external diameter, this bearing is designed to handle radial loads with precision. The open design facilitates easy lubrication, while its pressed steel cage ensures durability under varying conditions. Targeting operational excellence, it functions effectively across a temperature range from -40°C to 120°C, making it suitable for numerous industrial environments. This bearing is not just a component; it’s a solution for enhancing machinery performance and longevity, crafted to meet the demands of modern engineering.

Designed with a pressed steel cage for enhanced durability

Supports radial loads, making it Ideal for a range of applications

Operates effectively at temperatures as low as -40°C

Features a mass of 0.083 kg, ensuring manageable weight for installation

Exhibits dynamic and static load ratings of 11,900,000 mN and 5,300,000 mN respectively, offering robust performance

Facilitates easy lubrication due to its open structure, promoting longevity

Includes a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K, ensuring versatile application

Stands out with a reference thermal speed of 108,000 °/s and a mechanical limit speed of 180,000 °/s, highlighting its efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy