SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£4.48

(exc. VAT)

£5.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.48

*price indicative

RS Stock No.:
699-761
Mfr. Part No.:
6302ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

6.6kN

Internal Clearance

C3

Dynamic Load Rating

14300N

Series

630

Bore Type

Round

Limiting Speed

2100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed to provide exceptional performance and reliability in various applications. Engineered with a pressed steel cage, this bearing optimally accommodates radial contact while minimising friction. With an internal diameter of 15 mm and an external diameter of 42 mm, it is Ideal for Compact yet high-load situations. Its robust construction ensures endurance under dynamic loads of up to 12 million mN, making it a preferred choice for industries requiring precision and longevity. The bearing's high thermal limit, reaching up to 393.15 °K, guarantees consistent efficiency in fluctuating environmental conditions.

Robust steel cage construction enhances load capacity and durability

Designed for radial contact, ensuring efficient operation under load

Suitable for high-speed applications with a mechanical limit speed of 138,000 °/s

Features a low mass of just 0.084 kg for lightweight applications

Radial clearance class C3 provides increased load handling capability

Operates effectively across a broad temperature range from 243.15 °K to 393.15 °K

Includes protective shields on both sides to prevent contamination

Minimal fillet radius aids in installation and optimal fit within housings

Frequency performance metrics ensure tailored compatibility with various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy