NSK 6303DDUC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 644-014
- Mfr. Part No.:
- 6303DDUC3
- Brand:
- NSK
Subtotal (1 unit)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.43 |
*price indicative
- RS Stock No.:
- 644-014
- Mfr. Part No.:
- 6303DDUC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6650N | |
| Dynamic Load Rating | 15000N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 6650N | ||
Dynamic Load Rating 15000N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 17 mm bore diameter, 47 mm outer diameter, and 14 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 15,000 N and a static load rating of 6,650 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6303DDUC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

