SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-770
- Mfr. Part No.:
- 6303ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.31 |
*price indicative
- RS Stock No.:
- 699-770
- Mfr. Part No.:
- 6303ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 14300N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 14300N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance in diverse applications. Boasting a robust pressed steel cage and radial contact design, this bearing ensures smooth operation and durability under varying loads. With dimensions that include a 17 mm internal diameter and a 47 mm external diameter, it is specifically crafted to accommodate radial loads, making it a reliable choice for machinery requiring high-speed performance. The design incorporates shields on both sides, enhancing protection against contaminants, thereby extending service life and reliability. This product is the embodiment of precision engineering, developed to meet rigorous industrial standards, ensuring an effective, long-lasting solution for your bearing needs.
Mass of only 0.116 kg makes it lightweight yet efficient
Dynamic load capacity of 14,300,000 mN supports heavy operational demands
Static load capacity of 6,600,000 mN ensures reliability under non-moving conditions
Fatigue limit load of 300,000 mN contributes to extended service life
Reference thermal speed of 96,000 °/s allows for high-speed applications
Designed to operate within a temperature range of 243.15 °K to 393.15 °K
Related links
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NSK 6303ZZC3 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6310C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304U1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD

