NTN 6303ZZCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-772
- Mfr. Part No.:
- 6303ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.59 |
*price indicative
- RS Stock No.:
- 699-772
- Mfr. Part No.:
- 6303ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 6550N | |
| Dynamic Load Rating | 15kN | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 6550N | ||
Dynamic Load Rating 15kN | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep groove ball bearing is engineered to deliver reliable performance in radial contact applications. This single-row bearing features a robust construction with a pressed steel cage and shields on both sides, offering enhanced durability and protection against contaminants. With an internal diameter of 17 mm and an external diameter of 47 mm, it is designed for optimal fit and functionality in various mechanical setups. The bearing supports dynamic loads of up to 15,000,000 mN and static loads of 6,550,000 mN, ensuring high levels of reliability under operational stress. Ideal for diverse industries, this bearing combines resilience with precision, making it a critical component for efficient machinery operation.
Single row deep groove design ensures smooth operation and minimal friction
Pressed steel cage construction provides high strength and durability
Shields on both sides protect against dust and contaminants, increasing lifespan
Radial clearance class CM allows for effective load distribution
Dynamic load capacity of 15,000,000 mN enables use under significant operational loads
Static load capacity of 6,550,000 mN for applications requiring robust support
Lightweight at only 0.115 kg, contributing to overall system efficiency
Temperature operating range from -40°C to 150°C, ensuring reliability in extreme conditions
Ideal for a variety of applications across multiple industries, enhancing versatility
Related links
- NTN 6303LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC4/5K 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUCM/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303LLUC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR R8JRXLLBC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6903JRXZZ/5K 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- NTN 6803LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 26 mm OD

