NTN 6303CM 1 Row Ball Bearing - 17 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£4.85

(exc. VAT)

£5.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.85

*price indicative

RS Stock No.:
699-766
Mfr. Part No.:
6303CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

6550N

Dynamic Load Rating

15000N

Series

630

Bore Type

Round

Limiting Speed

16000rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep groove ball bearing is a meticulously engineered component designed for efficient radial contact in various mechanical applications. This single-row bearing features a pressed steel cage, ensuring durability and reliability under stress. Its open design allows for easy lubrication, enhancing performance and longevity. The meticulous construction caters to high-load environments, making it suitable for a diverse range of industrial uses. Trusted by professionals, this bearing exemplifies quality, providing seamless functionality in assembly and maintenance tasks.

Single row design optimises space while maintaining load-bearing capability

Deep groove configuration ensures effective radial contact for efficient performance

Pressed steel cage enhances strength and durability under rigorous conditions

Open design facilitates quick and easy lubrication, extending lifespan

Versatile application in various machinery and equipment for reliable operations

Manufactured by ntn, a reputable brand known for quality engineering in bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy