NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 732-782
- Mfr. Part No.:
- 6303CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£4.40
(exc. VAT)
£5.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.40 |
*price indicative
- RS Stock No.:
- 732-782
- Mfr. Part No.:
- 6303CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Flange Outside Diameter | 75mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Flange Outside Diameter 75mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Ball bearing is expertly engineered for optimal performance in a variety of applications, providing a reliable solution for radial contact needs. Designed with a pressed steel cage and dual side contact seals, it ensures longevity and reduced wear. This product is Ideal for those requiring precise internal and external diameter specifications, while maintaining smooth operation at high speeds. Its robust construction is paired with excellent radial clearance, making it suitable for dynamic load scenarios, ensuring efficiency and durability under demanding conditions.
Manufactured to offer exceptional dynamic and static load capacities, ensuring reliability under various loads
Constructed with a pressed steel cage for enhanced resilience and reduced friction
Equipped with Seals on both sides, safeguarding against contaminants and extending operational life
Features precise internal and external diameters, optimising fitting accuracy for various machinery
Low mass design facilitates high rotational speeds, enhancing efficiency in applications
Built to withstand temperature variations, with operational limits from -30°C to 120°C
Complies with relevant industry standards, ensuring quality and performance consistency
Related links
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD

