NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 732-762
- Mfr. Part No.:
- 6007CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.32 |
*price indicative
- RS Stock No.:
- 732-762
- Mfr. Part No.:
- 6007CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.1kN | |
| Bore Type | Deep Groove | |
| Series | 6009 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Bearing Kit | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.1kN | ||
Bore Type Deep Groove | ||
Series 6009 | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Deep groove ball bearing is engineered for optimal performance in a variety of applications, offering enhanced reliability and efficiency. Designed with a single-row configuration, this bearing excels in accommodating radial loads while maintaining smooth rotational motion. Its Advanced pressed steel cage enhances durability, ensuring long-lasting operation under high-stress conditions. Whether used in industrial machinery or automotive applications, this deep groove ball bearing ensures precise alignment and reduced friction, contributing to overall operational efficiency.
Robust design suitable for radial contact applications, enhancing load distribution
Pressure-steel cage construction offers greater resilience, suitable for demanding conditions
Compact size with an internal diameter of 12 mm, promoting versatility in various setups
Low mass of 0.037 kg facilitates smooth operation and energy efficiency
Dynamic load capacity of 7200000 mN, ensuring reliability under heavy loads
Static load capacity of 3050000 mN provides stability in stationary conditions
Thermal speed ratings support efficient performance within temperature ranges from 233.15 to 393.15 °K
Innovative over-rolling frequency metrics optimise vibration monitoring for superior performance
Related links
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD

