NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD

Image representative of range

Subtotal (1 unit)*

£81.49

(exc. VAT)

£97.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.49

*price indicative

RS Stock No.:
722-633
Mfr. Part No.:
16020
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Bearing Kit

Outside Diameter

75mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

20.4kN

Dynamic Load Rating

22.1kN

Series

6009

Bore Type

Deep Groove

Limiting Speed

15000rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

75mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to perform effectively in a variety of applications by providing radial contact and reliability. Engineered with a pressed steel cage and an open design, this bearing ensures seamless operation while maintaining low friction. The internal diameter of 100 mm and external diameter of 150 mm enable compatibility with diverse machinery, while its robust structure allows for endurance and durability under dynamic loads. With a mass of 0.91 kg, this bearing is both efficient and lightweight, making it an essential component for industrial use where high performance is critical.

Dynamic load capacity reaches up to 39000000 mN ensuring durability under heavy loads

Static load capacity of 36500000 mN allows for reliable performance in stationary applications

Fatigue limit load of 2180000 mN ensures longevity and reliability even under repetitive stress

Optimised for lubrication with oil lubrication limit speed of 30000 °/s and grease lubrication limit speed of 25200 °/s

Minimum operating temperature of -40 °C and maximum operating temperature of 120 °C accommodating various environmental conditions

Designed with a minimum shoulder diameter of 105 mm and a maximum shoulder diameter of 145 mm for versatile installation possibilities

Minimum fillet radius of 1 mm complements design flexibility and enhances fitting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy