NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 732-775
- Mfr. Part No.:
- 6201CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.75 |
*price indicative
- RS Stock No.:
- 732-775
- Mfr. Part No.:
- 6201CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in a range of applications. With its radial contact design and pressed steel cage, this bearing operates efficiently with contact Seals on both sides, ensuring optimal longevity and reliability. Designed for versatility, it accommodates various operating conditions while maintaining stability under load. This bearings unique construction ensures reduced friction, enhancing overall efficiency and performance. Ideal for industrial machinery and automotive applications, this product significantly minimises downtime and extends service life, making it a reliable choice for precision engineering.
Precision engineered with a pressed steel cage for improved durability
Radial contact design enables effective load distribution
Dual contact Seals protect against contamination and extend operational life
Designed for minimal friction to enhance performance under load
Efficiently handles dynamic loads up to 24900000 mN
Supports a mechanical limit speed of 46800 °/s for high speed applications
Operating temperature range allows for use in various environmental conditions
Lightweight design at 0.317 kg facilitates easier installation and reduced overall machinery weight
Related links
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16020 1 Row Bearing Kit - 45 mm ID, 75 mm OD

