NTN 6303ZZNR/2AS 1 Row Ball Bearing - 17 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£13.49

(exc. VAT)

£16.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.49

*price indicative

RS Stock No.:
700-118
Mfr. Part No.:
6303ZZNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

6.55kN

Dynamic Load Rating

15kN

Bore Type

Round

Series

6303

Limiting Speed

16000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

47mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is designed for optimal performance in various applications. This bearing features a pressed steel cage and is engineered for radial contact, ensuring stability and efficiency. It is equipped with shields on both sides, providing enhanced protection against contaminants while maintaining low friction. With a robust design accommodating internal and external dimensions, it delivers dependable performance for machinery, enhancing operational longevity and reducing maintenance needs.

Internal diameter of 17 mm ensures compatibility with a wide range of assemblies

External diameter of 47 mm supports structural integrity and stability

Width of 14 mm provides a Compact design without compromising strength

Radial clearance class CN optimises load distribution and performance

Mass of only 0.115 kg allows for lightweight designs without sacrificing robustness

Dynamic load capacity of 15,000 mN enables handling of significant forces during operation

Static load capacity of 6,550 mN ensures reliability under rest conditions

Fatigue limit load of 510,000 mN increases longevity under cyclical loading

Operates within a temperature range of 248.15 °K to 393.15 °K, suited for diverse environments

Designed with a min groove width of 1.35 mm, improving installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy