NTN 63204ZZ/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£30.12

(exc. VAT)

£36.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.12

*price indicative

RS Stock No.:
699-063
Mfr. Part No.:
63204ZZ/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

20.6mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

6.65kN

Internal Clearance

CN

Dynamic Load Rating

12.8kN

Bore Type

Round

Series

6320

Limiting Speed

16000rpm

Race Type

Plain

Flange Outside Diameter

47mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for high-performance applications requiring precision and longevity. Designed to accommodate radial loads, this bearing features a robust pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. With a dynamic load capacity of 12,800,000 mN and a static load capacity of 6,650,000 mN, it is perfect for heavy-duty use. The bearing's dimensions, which include an internal diameter of 20 mm and an external diameter of 47 mm, make it versatile for various industrial applications. Ideal for grease lubrication, this Durable component can operate effectively within temperature ranges of 248.15 K to 393.15 K, making it suitable for demanding operational environments.

Dynamic load capacity of 12,800,000 mN for enhanced reliability under stress

Static load capacity of 6,650,000 mN suitable for heavy-duty applications

Internal diameter of 20 mm and external diameter of 47 mm for versatile fitting

Pressed steel cage designed to withstand harsh conditions and extend lifespan

Shields on both sides provide effective protection against contaminants

Radial contact design ensures smooth operation and reduced friction

Minimum shoulder diameter of 25 mm promotes secure installation

Maximum shoulder diameter of 42 mm compatible with various mounting scenarios

Grease lubrication limit speed of 96,000 °/s for high-speed applications

Wide operating temperature range of 248.15 K to 393.15 K to suit diverse industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy