SKF 61824-2RZ 1 Row Ball Bearing - 120 mm ID, 150 mm OD
- RS Stock No.:
- 460-183
- Mfr. Part No.:
- 61824-2RZ
- Brand:
- SKF
Subtotal (1 unit)*
£359.28
(exc. VAT)
£431.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.28 |
*price indicative
- RS Stock No.:
- 460-183
- Mfr. Part No.:
- 61824-2RZ
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | 41 μm | |
| Static Load Rating | 28kN | |
| Dynamic Load Rating | 29.1kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 61824 | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance 41 μm | ||
Static Load Rating 28kN | ||
Dynamic Load Rating 29.1kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 61824 | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- SKF 61824/C3 1 Row Ball Bearing - 120 mm ID, 150 mm OD
- SKF 61824 1 Row Ball Bearing - 120 mm ID, 150 mm OD
- SKF 61824-2RS1 1 Row Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RSR-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- NSK 6824 1 Row Ball Bearing - 120 mm ID, 150 mm OD


