FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- RS Stock No.:
- 312-822
- Mfr. Part No.:
- 61824-Y-C3
- Brand:
- FAG
Subtotal (1 unit)*
£191.20
(exc. VAT)
£229.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.20 |
*price indicative
- RS Stock No.:
- 312-822
- Mfr. Part No.:
- 61824-Y-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Ball Material | Chrome Steel 52100 | |
| Cage Material | Pressed Brass | |
| Race Material | 52100 Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 33000N | |
| Dynamic Load Rating | 30500N | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 7900rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 150mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Ball Material Chrome Steel 52100 | ||
Cage Material Pressed Brass | ||
Race Material 52100 Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 33000N | ||
Dynamic Load Rating 30500N | ||
Bore Type Cylindrical | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 7900rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 150mm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered for reliability and superior performance in various applications. Designed with a brass sheet metal cage, it ensures robust operation under demanding conditions, making it an ideal choice for both industrial and mechanical uses. The meticulous specifications of the product allow for exceptional load ratings, whether dynamic or static, making it a dependable choice for users looking for longevity and efficiency in their equipment.
Delivers enhanced load handling capacity for extended service life
Constructed with non greased lubrication for reduced maintenance efforts
Designed to operate effectively under a wide temperature range
Stabilised dimensions ensure lasting performance in varying conditions
Ideal fit for both radial and axial loads catering to diverse application needs
Related links
- FAG 61824-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RSR-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 6324-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6024-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6024-2RSR-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD

