FAG 61824-2RZ-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- RS Stock No.:
- 313-181
- Mfr. Part No.:
- 61824-2RZ-Y
- Brand:
- FAG
Subtotal (1 unit)*
£238.78
(exc. VAT)
£286.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £238.78 |
*price indicative
- RS Stock No.:
- 313-181
- Mfr. Part No.:
- 61824-2RZ-Y
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 150mm | |
| Race Width | 16mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 33000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 30500N | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 150mm | ||
Race Width 16mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 33000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 30500N | ||
Bore Type Cylindrical | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing offers a reliable solution for various industrial applications, ensuring smooth operation and high performance. Engineered with precision, it is designed to handle radial loads efficiently while accommodating axial loads in one or two directions. Featuring a robust brass sheet metal cage and non contact seals, this bearing is built to withstand harsh conditions, making it an ideal choice for longevity and maintenance free operation.
Designed to accommodate both radial and axial loads effectively
Non contact seals provide protection against contaminants enhancing longevity
Lifetime lubrication ensures minimal maintenance requirements
Precise dimensional characteristics uphold operational reliability
Related links
- FAG 61824-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-2RSR-Y 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61824-Y-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 150 mm OD
- FAG 61819-2RZ-Y 1 Row Deep Groove Ball Bearing - 95 mm ID, 120 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61814-2RZ-Y 1 Row Deep Groove Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61818-2RZ-Y 1 Row Deep Groove Ball Bearing - 90 mm ID, 115 mm OD
- FAG 61822-2RZ-Y 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD

